
2-position, SPDT rotary switch with a latched mechanism. Features a 2A current rating at 28VDC and 115VAC, with silver contacts and a non-shorting style. This panel-mount switch offers a 90° index angle, fixed index stops, and solder terminals. Constructed with a stainless steel actuator and rated for 25,000 electrical cycles and 100,000 mechanical cycles.
Grayhill 44A90-01-1-02N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A90-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
