DPDT rotary switch featuring a 90° index angle with fixed stops, offering 2 positions across 1 deck. This electromechanical component boasts a 2A current rating at 115VAC/28VDC and a silver contact material with non-shorting style. Equipped with a 2-flatted stainless steel shaft measuring 11.1mm, it utilizes solder lug termination and provides a 25,000 cycle electrical life and 100,000 cycle mechanical life. Panel mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44A90-01-2-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A90-01-2-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.