This 4-position 1-pole rotary switch features a silver contact material and is rated for 2A of current. It has a fixed index stop and is designed for panel mount applications. The switch is RoHS compliant and has a DC rated voltage of 28V. It is available in a single package quantity and is part of the 44 series.
Grayhill 44A90-04-1-04N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 2A |
| Index Angle | 90° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A90-04-1-04N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.