
This 5-position SP3T rotary switch features a silver contact material and is rated for 2A at 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and is RoHS compliant. The switch is panel mount and has a fixed index stop. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Grayhill 44A90-05-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 2A |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A90-05-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.