This 3-position SP3T rotary switch is rated for 28V DC and 115V AC. It features silver contact material and a mechanical life of 100,000 cycles. The switch is packaged in bulk and has a panel mount configuration. It is not radiation hardened and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |