This 6-position 2-pole DPDT rotary switch features a silver contact material and is rated for 100,000 mechanical cycles. It has a fixed index stop and a 90° index angle. The switch is RoHS compliant and has a termination type of solder. It is designed for panel mount applications and has a maximum voltage rating of 115V AC and 28V DC.
Grayhill 44A90-06-2-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44A90-06-2-02N to view detailed technical specifications.
No datasheet is available for this part.