
Single pole, twelve position (SP12T) rotary switch featuring a 30° index angle and adjustable index stops. This electromechanical component offers a 1A current rating at 115VAC/115VDC, with a DC rated voltage of 28V. It boasts a silver contact material, shorting contact style, and solder lug termination. Designed for panel mounting, the switch has a stainless steel actuator with a 11.1mm length and a flatted shaft. Rated for 25,000 electrical cycles and 100,000 mechanical cycles, this RoHS compliant component is lead-free.
Grayhill 44D30-01-1-AJS technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
