
DP6T rotary switch featuring a single shaft actuator with a 30° index angle and adjustable index stops. Rated for 1A at 28VDC, with a maximum AC voltage rating of 115V. Offers silver contacts with a shorting contact style and a panel mount design with a threaded bushing. Electrical life is 25,000 cycles, with a mechanical life of 100,000 cycles.
Grayhill 44D30-01-2-AJS technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 48.24mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP, DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-01-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
