
Rotary switch featuring a single pole, 12 positions (SP12T) with non-shorting silver contacts rated for 1A at 115VAC and 28VDC. This illuminated switch offers an adjustable index angle of 30° with 2 decks and 1 pole per deck, suitable for panel mounting. It boasts a stainless steel shaft actuator with a 11.1mm length and solder lug termination. Electrical life is 25,000 cycles, with a mechanical life of 100,000 cycles.
Grayhill 44D30-02-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 31.07mm |
| Diameter | 29.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 31.07mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP, SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-02-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
