
Rotary switch featuring a 4P3T throw configuration with 2 decks, each supporting 4 poles. Offers 3 positions with adjustable index stops at 30° intervals. Rated for 1A at 28VDC, with a maximum AC voltage rating of 115V. Equipped with a single shaft, stainless steel actuator of 11.1mm length, and screw terminals for panel mounting. Silver contacts provide non-shorting operation, ensuring 25,000 electrical cycles and 100,000 mechanical cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44D30-02-4-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-02-4-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
