This Grayhill rotary switch features a flatted shaft actuator style and a SP11T pole throw configuration. It has a maximum current rating of 1A at 115VAC or 28VDC and a maximum AC/DC voltage rating of 115V. The switch has an electrical life of 25,000 cycles and a 30-degree angle of throw. It is designed for panel mount applications with a solder lug termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 44D30-04-1-11N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP11T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 11 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |