
12-position, SP12T rotary switch featuring a single shaft actuator with a 11.1mm stainless steel shaft. This panel-mount component offers a 1A current rating at 28VDC and 115VAC, with silver contacts and non-shorting style. It boasts 25,000 electrical cycles and 100,000 mechanical cycles, with adjustable index stops at a 30° index angle across four decks. Termination is via solder, and the unit is RoHS compliant and UL approved.
Grayhill 44D30-04-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Approvals | UL |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 2.063inch |
| Diameter | 6.35mm |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 74.6mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-04-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
