This rotary switch features 5 decks with 1 pole per deck, an adjustable index stop at 30°, and a silver contact material. It is rated for 115V AC and DC and has a mechanical life of 100,000 cycles. The switch is panel mount and RoHS compliant, packaged in bulk.
Grayhill 44D30-05-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-05-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.