This Grayhill rotary switch features a flatted shaft and a 3P4T pole throw configuration. It has a maximum current rating of 1 amp at 115VAC or 28VDC and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a straight body orientation. It is rated for use with a maximum AC voltage of 115V and a maximum DC voltage of 115V.
Checking distributor stock and pricing after the page loads.
Grayhill 44D30-05-3-AJS technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3P4T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |