This 5-position, 4-pole rotary switch features a silver contact material and adjustable index stops. It has a mechanical life of 100,000 cycles and is rated for 115V AC and 28V DC. The switch is panel mount and available in bulk packaging, with a RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44D30-05-4-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-05-4-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.