The 44D30-06-4-AJS is a rotary switch with 6 decks and 4 poles per deck, featuring a 30° index angle and adjustable index stops. It has a maximum voltage rating of 115V AC and DC, and a mechanical life of 100,000 cycles. The switch is panel mount and has a silver contact material. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Grayhill 44D30-06-4-AJS technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |