
This rotary switch features 7 decks with 1 pole per deck, a silver contact material, and an adjustable index stop. It has a mechanical life of 100,000 cycles and is rated for 115V AC and 28V DC. The switch is panel mount and available in bulk packaging. It is RoHS compliant and not radiation hardened.
Grayhill 44D30-07-1-AJS technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-07-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
