
Rotary switch, single-pole, 12-position, with 8 decks and 1 pole per deck. Features a 30° index angle with adjustable stops and a non-shorting contact style. Rated for 1A at 115VAC and 28VDC, with a silver contact material. Includes a 11.1mm stainless steel flatted shaft and solder lug termination. Offers 25,000 electrical cycles and 100,000 mechanical cycles. RoHS compliant and lead-free.
Grayhill 44D30-08-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 97g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44D30-08-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
