The 44H30-01-1-07N is a 7-position rotary switch with a silver contact material and a maximum voltage rating of 115V DC. It features a panel mount design and is available in bulk packaging. The switch has a mechanical life of 100,000 cycles and is not radiation hardened. It is compliant with RoHS regulations and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |