The 44H30-01-1-08S is an 8-position SP8T rotary switch with a maximum voltage rating of 115V AC and DC. It features silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging.
Grayhill 44H30-01-1-08S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44H30-01-1-08S to view detailed technical specifications.
No datasheet is available for this part.