This SP9T rotary switch features a flatted shaft and a pole throw configuration of 9 positions. It has a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC. The switch is designed for panel mount applications and has a termination style of solder lug. It can withstand a maximum AC voltage rating of 115 volts and has an electrical life of 25,000 cycles. The switch has a body orientation of straight and a mounting style of panel mount.
Grayhill 44H30-01-1-09N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H30-01-1-09N to view detailed technical specifications.
No datasheet is available for this part.