This 10-position rotary switch features silver contacts and a maximum voltage rating of 115V DC and AC. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is designed for panel mount applications and has a termination of solder.
Sign in to ask questions about the Grayhill 44H30-01-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 44H30-01-1-10N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44H30-01-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.