Switch Rotary SP11T 11 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Grayhill 44H30-01-1-11N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP11T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-01-1-11N to view detailed technical specifications.
No datasheet is available for this part.