
The 44H30-01-2-04N is a 4-position DP4T rotary switch from Grayhill. It features a maximum voltage rating of 115V AC and DC, and is constructed with silver contact material. The switch is designed for panel mount applications and is available in bulk packaging. It is RoHS compliant and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |