
The 44H30-01-2-05N is a 5-position DPST rotary switch with a maximum voltage rating of 115V AC and DC. It features silver contacts and a mechanical life of 100,000 cycles. This switch is designed for panel mount applications and is available in bulk packaging. The device is RoHS compliant and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |