The 44H30-02-1-03N is a 3-position SP3T rotary switch with a maximum voltage rating of 115V AC and DC. It features silver contacts and a panel mount design. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging. The device is RoHS compliant and has a termination type of solder.
Grayhill 44H30-02-1-03N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-02-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.