
This 7-position rotary switch features a silver contact material and is rated for a maximum voltage of 115V AC and DC. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is RoHS compliant and has a solder termination. It is not radiation hardened and is suitable for use in a variety of applications.
Grayhill 44H30-02-1-07N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-02-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.