The Grayhill 44H30-02-2-06S is a 6-position DP6T rotary switch with a panel mount package. It features a silver contact material and is rated for 100,000 mechanical cycles. The switch has a maximum voltage rating of 115V AC and DC, and is RoHS compliant. It is available in a bulk packaging option and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP6T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |