The 44H30-02-4-03S is a 4-position, 3-pole, 30° rotary switch with a flat shaft and solder lug termination. It has a maximum current rating of 1 amp at 115VAC or 28VDC and is designed for panel mount applications. The switch has an electrical life of 25,000 cycles and is suitable for use in a variety of environments. The switch is manufactured by Grayhill and meets the requirements for a panel mount switch.
Grayhill 44H30-02-4-03S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H30-02-4-03S to view detailed technical specifications.
No datasheet is available for this part.