This is a 10-position SPST rotary switch with a flatted shaft, rated for 115VAC and 28VDC, and an electrical life of 25,000 cycles. It features a straight body orientation and a solder lug termination style. The switch is designed for panel mount applications and has a maximum current rating of 1 amp. It has a 30-degree angle of throw and a pole throw configuration of SP10T.
Grayhill 44H30-03-1-10N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H30-03-1-10N to view detailed technical specifications.
No datasheet is available for this part.