
Rotary switch featuring a DP5T (Double Pole, 5 Throw) configuration with 5 flatted stainless steel shaft and solder lug termination. Offers 5 positions with a 30° index angle and fixed stops, supporting 1A current at 115VAC/115VDC and a DC rated voltage of 28V. Constructed with silver contacts and a non-shorting contact style, this 3-deck switch boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Designed for panel mounting with a straight orientation and a 11.1mm actuator length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44H30-03-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| DC Rated Voltage | 28V |
| Weight | 62g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-03-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
