
The 44H30-04-1-08S is a 28V DC rated SP8T rotary switch with 4 decks and 8 positions. It features a panel mount package type and is designed for use in applications where a high level of mechanical life is required, with a rating of 100,000 cycles. The switch has a silver contact material and is RoHS compliant. It is available in bulk packaging and has a maximum voltage rating of 115V AC and DC.
Grayhill 44H30-04-1-08S technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP8T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-04-1-08S to view detailed technical specifications.
No datasheet is available for this part.