The 44H30-04-2-06S is a 6-position rotary switch with a DP6T pole throw configuration. It features a flat shaft actuator style and a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 115 volts. It is designed for panel mounting and has a solder lug termination style. The switch has a straight body orientation and a 30-degree angle of throw. It is rated for 25,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |