The Grayhill 44H30-06-1-03S is a SP3T rotary switch with a flatted shaft, suitable for use at 115VAC or 28VDC with a maximum current rating of 1A. It features a straight body orientation and a solder lug termination style. The switch is designed for panel mount applications and has an electrical life of 25,000 cycles. It has a 30-degree angle of throw and three positions. The switch is rated for use in environments with temperatures that do not exceed the maximum operating temperature.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |