This SP9T rotary switch features a flatted shaft actuator style and a pole throw configuration of 9 positions. It has a maximum current rating of 1 amp at 115VAC or 28VDC and is rated for 115VAC maximum AC voltage and 115VDC maximum DC voltage. The switch has an electrical life of 25,000 cycles and a 30-degree angle of throw. It is designed for panel mount applications and features a solder lug termination style.
Grayhill 44H30-06-1-09N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H30-06-1-09N to view detailed technical specifications.
No datasheet is available for this part.