This 10-position rotary switch features a silver contact material and a maximum voltage rating of 115V AC and DC. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is designed for panel mount applications and has a solder termination. It is not radiation hardened.
Grayhill 44H30-06-1-10N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44H30-06-1-10N to view detailed technical specifications.
No datasheet is available for this part.