This Grayhill 44H30-06-1-8N is an 8-position double-pole double-throw rotary switch with a flat shaft, rated for 115VAC and 28VDC maximum voltage and 1A maximum current. It features a DP8T pole throw configuration and a solder lug termination style. The switch has a mechanical life of 25,000 cycles and a 30-degree angle of throw. It is designed for panel mount installation and has a straight body orientation.
Grayhill 44H30-06-1-8N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H30-06-1-8N to view detailed technical specifications.
No datasheet is available for this part.