
This Grayhill rotary switch features a 30° index angle, fixed index stops, and a mechanical life of 100,000 cycles. It has a maximum voltage rating of 115V AC and 115V DC, and is rated for operation at DC voltages up to 28V. The switch is panel mount, with a termination of solder and a throw configuration of DP5T. It is available in a bulk packaging and is compliant with RoHS regulations.
Grayhill 44H30-06-2-05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP5T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-06-2-05N to view detailed technical specifications.
No datasheet is available for this part.
