This 3-position rotary switch features silver contact material and a maximum voltage rating of 115V AC and DC. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It is mounted on a panel and has a solder termination.
Grayhill 44H30-06-4-03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-06-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.