The 44H30-07-1-02S is a SPDT rotary switch with a flatted shaft and 30° angle of throw. It has a maximum current rating of 1A at 115VAC or 28VDC and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and features solder lug termination. It is rated for use with a maximum AC voltage of 115V and a maximum DC voltage of 115V.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |