
This 6-position DP6T rotary switch features silver contacts and a maximum voltage rating of 115V AC/DC. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 44H30-08-2-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-08-2-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.