
This 5-position DPST rotary switch features silver contacts and a maximum voltage rating of 115V AC and DC. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is available in bulk packaging and is not radiation hardened. It is terminated with solder and is suitable for use in a variety of applications.
Grayhill 44H30-09-2-05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H30-09-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.