The Grayhill 44H45-01-1-02S is a SPDT rotary switch with a 2-position configuration and a 45° angle of throw. It has a maximum current rating of 5A at 115VAC and a maximum AC voltage rating of 115V. The switch is designed for panel mount applications and features a solder lug termination style. It has an electrical life of 25,000 hours and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |