
This rotary switch features a stainless steel actuator with a silver contact material and a non-shorting contact style. It has a maximum voltage rating of 28V DC and 115V AC, with an electrical life of 25,000 cycles. The switch is designed for panel mounting and is compliant with RoHS regulations. It has a mechanical life of 100,000 cycles and a weight of 48g. The switch is available in a 125 package case.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| Weight | 48g |
| RoHS | Compliant |