The 44H45-01-1-08N is an 8-position SP8T rotary switch from Grayhill. It features a maximum DC voltage rating of 28V and a mechanical life of 100000 cycles. The switch is designed for panel mount applications and is constructed with silver contact material. It is compliant with RoHS regulations and is terminated with solder. The switch is rated for use in environments with a maximum AC voltage of 115V.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |