This 5-position SP5T rotary switch features a stainless steel actuator and silver contacts. It has a maximum voltage rating of 28V DC and 115V AC, with an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a weight of 55g. It is rated for 100,000 mechanical cycles and has a non-shorting contact style.
Grayhill 44H45-02-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SP5T |
| Weight | 55g |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 44H45-02-1-05N to view detailed technical specifications.
No datasheet is available for this part.