This 6-position SP6T rotary switch features silver contact material and a maximum DC voltage rating of 28V. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is packaged in bulk and has a solder termination.
Grayhill 44H45-02-1-06S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44H45-02-1-06S to view detailed technical specifications.
No datasheet is available for this part.