
The 44H45-02-2-03N is a 2-position 3-throw rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a silver contact material and a mechanical life of 100,000 cycles. The switch has a panel mount design and a fixed index stop configuration. It is suitable for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |