This 4-position SP4T rotary switch features a silver contact material and a maximum DC voltage rating of 28V. The switch can withstand up to 100,000 mechanical cycles. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and has a solder termination.
Grayhill 44H45-03-1-04S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 44H45-03-1-04S to view detailed technical specifications.
No datasheet is available for this part.