
This rotary switch features a 5-position SP5T throw configuration with a maximum voltage rating of 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and is mounted on a panel. The switch is made with silver contact material and has a 45° index angle with fixed index stops. It is available in a 125 package case and is RoHS compliant.
Grayhill 44H45-03-1-05S technical specifications.
| Actuator Length | 11.1mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44H45-03-1-05S to view detailed technical specifications.
No datasheet is available for this part.